Siemens VVF32.150-400 / S55202-V112 2 Port PICV Valve
- RS Stock No.:
- 635-939
- Mfr. Part No.:
- VVF32.150-400 / S55202-V112
- Brand:
- Siemens
Subtotal (1 unit)*
£2,339.19
(exc. VAT)
£2,807.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,339.19 |
*price indicative
- RS Stock No.:
- 635-939
- Mfr. Part No.:
- VVF32.150-400 / S55202-V112
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Maximum Working Pressure | 1000 kPa | |
Number of Ports | 2 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Maximum Working Pressure 1000 kPa | ||
Number of Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 2 port flanged control valve designed for medium temperatures ranging from –10 °C to 150 °C. The valves are compatible with Siemens electro motoric actuators (SAX, SAV) or electro‑hydraulic actuators (SKD, SKB, SKC) for precise HVAC control.
RoHS compliant
IEC 60721-3-3 standard
IEC 60721-3-3 standard