Siemens VVF32.125-250 / S55202-V111 2 Port PICV Valve
- RS Stock No.:
- 635-938
- Mfr. Part No.:
- VVF32.125-250 / S55202-V111
- Brand:
- Siemens
Subtotal (1 unit)*
£1,839.21
(exc. VAT)
£2,207.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,839.21 |
*price indicative
- RS Stock No.:
- 635-938
- Mfr. Part No.:
- VVF32.125-250 / S55202-V111
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Working Pressure | 1000 kPa | |
| Number of Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Working Pressure 1000 kPa | ||
Number of Ports 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens 2 port flanged control valve designed for medium temperatures ranging from –10 °C to 150 °C. The valves are compatible with Siemens electro motoric actuators (SAX, SAV) or electro‑hydraulic actuators (SKD, SKB, SKC) for precise HVAC control.
RoHS compliant
IEC 60721-3-3 standard
IEC 60721-3-3 standard
Related links
- Siemens VVF53.15-2 / S55208-V111 2 Port PICV Valve
- Siemens VVF43.80-100K / S55206-V111 2 Port PICV Valve
- Siemens VVF63.40-12.5 / S55210-V111 2 Port PICV Valve
- Siemens VVF42.65-50 / S55204-V111 2 Port PICV Valve
- Siemens VVF32.150-400 / S55202-V112 2 Port PICV Valve
- Siemens VXF32.15-1.6 / S55202-V113 3 Port PICV Valve
- Siemens VXF32.15-4 / S55202-V115 3 Port PICV Valve
- Siemens VXF32.25-6.3 / S55202-V116 3 Port PICV Valve
