WIKA Pressure Gauge 50mm Outside Diameter

Subtotal (1 unit)*

£10.83

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£10.83

*price indicative

Calibration Options:

Each

£67.83

(exc. VAT)

£81.40

(inc. VAT)

presentation
Calibration Type:
UKAS
RS Stock No.
192-6069

Each

£95.83

(exc. VAT)

£115.00

(inc. VAT)

RS Stock No.:
879-6891
Mfr. Part No.:
4252901
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Gauge Outside Diameter

50mm

Best Accuracy

± 3/2/3%

Case Material

ABS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US