- RS Stock No.:
- 879-6835
- Mfr. Part No.:
- 9310720
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 879-6835
- Mfr. Part No.:
- 9310720
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 213.40 Series Wetted Pressure Gauge
Premium range of pressure gauges suitable for use within applications where saline corrosion would occur. Wika 213.40 series offers protection against this environment, by being constructed from Copper alloy wetted components
Gauges available in a wide range of pressure readings from 15 - 15,000 PSI to ensure your application is covered
ASME B40.100 grade accuracy, 1 or 2% depending on the specific product within the series
Available in a bottom or rear mount options
Suitable for use within a wide variety of applications such as Hydraulic Presses
ASME B40.100 grade accuracy, 1 or 2% depending on the specific product within the series
Available in a bottom or rear mount options
Suitable for use within a wide variety of applications such as Hydraulic Presses
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 200psi |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 2/1/2% |
Case Material | Forged Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |