WIKA Pressure Gauge 1000psi 63mm Outside Diameter

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£101.75

(exc. VAT)

£122.10

(inc. VAT)

Each

£129.75

(exc. VAT)

£155.70

(inc. VAT)

RS Stock No.:
879-5753
Mfr. Part No.:
9318240
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1000psi

Gauge Outside Diameter

63mm

Best Accuracy

± 2%

Case Material

Forged Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US