WIKA Pressure Gauge 15psi 63mm Outside Diameter

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£78.61

(exc. VAT)

£94.33

(inc. VAT)

presentation
Calibration Type:
UKAS
RS Stock No.
192-6210

Each

£106.61

(exc. VAT)

£127.93

(inc. VAT)

RS Stock No.:
879-5706
Mfr. Part No.:
8736219
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

15psi

Gauge Outside Diameter

63mm

Best Accuracy

± 3%

Case Material

Polished Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US