WIKA Pressure Gauge 60psi 100mm Outside Diameter

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£71.33

(exc. VAT)

£85.60

(inc. VAT)

presentation
Calibration Type:
UKAS
RS Stock No.
192-6221

Each

£99.33

(exc. VAT)

£119.20

(inc. VAT)

RS Stock No.:
879-5636
Mfr. Part No.:
4255993
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

60psi

Gauge Outside Diameter

100mm

Best Accuracy

± 3%

Case Material

ABS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
US