WIKA G 1/4 Digital Pressure Gauge 5000psi Bottom Entry, 50813447

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
879-5232
Mfr. Part No.:
50813447
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

5000psi

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

80mm

Case Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Non Compliant

COO (Country of Origin):
DE