- RS Stock No.:
- 268-5996
- Mfr. Part No.:
- 48306908
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 268-5996
- Mfr. Part No.:
- 48306908
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The WIKA Capsule pressure gauge is based upon the proven capsule measuring system particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. Due to its high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Reliable measurement
Reliable measurement
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 100mbar |
Minimum Pressure Measurement | 0mbar |
Mounting Type | Bottom Entry |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 100mbar Bottom Entry, 48779618,...
- WIKA G 1/4 Analogue Pressure Gauge 100mbar Bottom Entry, 43169686,...
- WIKA G 1/4 Analogue Pressure Gauge 100mbar Bottom Entry, 4482027,...
- WIKA G 1/2 Analogue Pressure Gauge 100mbar Bottom Entry, 48612663,...
- WIKA G 1/2 Analogue Pressure Gauge 100mbar Bottom Entry, 40396887,...
- WIKA G 1/8 Analogue Pressure Gauge 100mbar Bottom Entry, 40394380,...
- WIKA G 1/2 Analogue Pressure Gauge 100mbar Bottom Entry, 48757129,...
- WIKA NPT 1/4 Analogue Pressure Gauge 100mbar Bottom Entry,...