WIKA G 1/2 Process Pressure Gauge, 100 mm, 40 bar
- RS Stock No.:
- 268-5948
- Mfr. Part No.:
- 46837581
- Brand:
- WIKA
Subtotal (1 unit)*
£160.58
(exc. VAT)
£192.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.58 |
*price indicative
- RS Stock No.:
- 268-5948
- Mfr. Part No.:
- 46837581
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 23X.30 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 23X.30 | ||
Case Material 304 Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA G 1/2 Process Pressure Gauge 40 bar
- WIKA G 1/2 Process Pressure Gauge 40 bar
- WIKA G 1/2 Process Pressure Gauge 40 mbar
- WIKA G 1/2 MNPT Pressure Gauge 40 bar
- WIKA G 1/2 Pressure Gauge 40 bar
- WIKA G 1/2 Type G Pressure Gauge 40 bar
- WIKA G 1/2 Threaded Pressure Gauge 40 bar
- WIKA G 1/2 Wireless Pressure Gauge 40 bar
