WIKA G 1/2 Process Pressure Gauge, 100 mm, 10 bar
- RS Stock No.:
- 268-5573
- Mfr. Part No.:
- 48789274
- Brand:
- WIKA
Subtotal (1 unit)*
£1,564.27
(exc. VAT)
£1,877.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,564.27 |
*price indicative
Calibration Options:
Each
£2,057.74
(exc. VAT)
£2,469.29
(inc. VAT)
- RS Stock No.:
- 268-5573
- Mfr. Part No.:
- 48789274
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Connection Type | Process | |
| Series | 733.02 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Connection Type Process | ||
Series 733.02 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Differential pressure gauge is based on two process connections and two independent pointers in the system. The instrument is therefore able to show the pressure from two measuring points and the resulting differential pressure on one display. The variance of scale versions ensures an optimal readability of all operating parameters.
Cost effective
Reliable
Related links
- WIKA G 1/2 Process Pressure Gauge 10 bar
- WIKA G 1/2 Process Pressure Gauge 10 bar Calibrated
- WIKA G 1/4 Process Pressure Gauge 10 bar
- WIKA G 1/2 Threaded Process Pressure Gauge 10 bar
- WIKA G 1/2 Diaphragm Seal Connector 100 mm, 10 bar
- WIKA G 1/2 Process Pressure Gauge 10 bar
- WIKA G 1/2 Process Pressure Gauge 10 mbar
- WIKA G 1/2 Process Pressure Gauge 25 bar

