WIKA G 1/2 Analogue Pressure Gauge 9bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 268-5435
- Mfr. Part No.:
- 48779115
- Brand:
- WIKA
Subtotal (1 unit)*
£178.35
(exc. VAT)
£214.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.35 |
*price indicative
- RS Stock No.:
- 268-5435
- Mfr. Part No.:
- 48779115
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 9bar | |
| Minimum Pressure Measurement | -1bar | |
| Mounting Type | Bottom Entry | |
| Display Type | Analogue | |
| Connection Size | G 1/2 | |
| Gauge Outside Diameter | 100mm | |
| Series | 23X.30 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 9bar | ||
Minimum Pressure Measurement -1bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 23X.30 | ||
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.
Excellent load cycle stability and shock resistance
Especially robust design
Especially robust design
Related links
- WIKA G 1/2 Analogue Pressure Gauge 9bar Back Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 9bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 9bar Back Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 9bar Bottom Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 9bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 9bar Bottom Entry 63mm Outside Diameter
- Bourdon G 1/2 Analogue Pressure Gauge 9bar Bottom Entry 100mm Outside Diameter
