WIKA G 1/2 Analogue Pressure Gauge 15bar Bottom Entry 100mm Outside Diameter

Subtotal (1 unit)*

£183.36

(exc. VAT)

£220.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.36

*price indicative

RS Stock No.:
268-5421
Mfr. Part No.:
48778006
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

15bar

Minimum Pressure Measurement

-1bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

23X.30

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge is designed especially for increased safety requirements within the process industry. It is particularly suited to measuring locations with high dynamic loads, such as fast load cycles or vibrations. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media, also in aggressive environments and harsh operations.

Excellent load cycle stability and shock resistance
Especially robust design

Related links