WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 268-5323
- Mfr. Part No.:
- 43497128
- Brand:
- WIKA
Subtotal (1 unit)*
£1,283.66
(exc. VAT)
£1,540.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,283.66 |
*price indicative
- RS Stock No.:
- 268-5323
- Mfr. Part No.:
- 43497128
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 6bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/2 | |
Gauge Outside Diameter | 100mm | |
Series | 732.51 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 732.51 | ||
- COO (Country of Origin):
- DE
The WIKA Differential pressure gauge is made of highly corrosion-resistant stainless steel and feature an all-metal media chamber to ensure long-term leak tightness. A high overload safety is achieved by the all-metal construction and the close-fitting design of the diaphragm measuring element.
Filter monitoring
Robust design
Robust design
Related links
- WIKA G 1/2 Analogue Pressure Gauge 6bar Bottom Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 6bar Back Entry 100mm Outside Diameter
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package