WIKA G 1/2 Threaded Pressure Gauge, 100 mm, 4 bar
- RS Stock No.:
- 268-5219
- Mfr. Part No.:
- 14200532
- Brand:
- WIKA
Subtotal (1 unit)*
£1,069.70
(exc. VAT)
£1,283.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,069.70 |
*price indicative
- RS Stock No.:
- 268-5219
- Mfr. Part No.:
- 14200532
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 inch Male | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | DSS34M | |
| Case Material | Wrought Nickel Chromium Molybdenum Alloy | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 inch Male | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series DSS34M | ||
Case Material Wrought Nickel Chromium Molybdenum Alloy | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with threaded connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. It can be used universally and offers the advantage that the end user can read the pressure directly.
Compact design
No sealing and clamping elements
Related links
- WIKA G 1/2 Threaded Pressure Gauge 4 bar
- WIKA G 1/2 Threaded Pressure Gauge 4 bar Calibrated
- WIKA G 1/2 Pressure Gauge 4 bar
- WIKA G 1/2 Differential Pressure Gauge 4 bar
- WIKA G 1/4 Type G Pressure Gauge 4 bar
- WIKA G 1/4 Clamp Pressure Gauge 4 bar
- WIKA G 1/2 Type G Pressure Gauge 4 bar
- WIKA G 1/2 Process Pressure Gauge 4 bar
