WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 265-3023
- Mfr. Part No.:
- 48607631
- Brand:
- WIKA
Subtotal (1 unit)*
£117.92
(exc. VAT)
£141.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £117.92 |
*price indicative
- RS Stock No.:
- 265-3023
- Mfr. Part No.:
- 48607631
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 6bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 6bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 23X.50 | ||
- COO (Country of Origin):
- PL
The Wika Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. As a safety function, this instrument has a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there.
Excellent load cycle stability and shock resistance
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
With case filling for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Related links
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter, UKAS
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, UKAS
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter, With RS Calibration
- WIKA G 1/4 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter, With RS Calibration
- WIKA G 1/8 Analogue Pressure Gauge 6bar Back Entry 63mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 6bar Bottom Entry 63mm Outside Diameter