- RS Stock No.:
- 222-7693
- Mfr. Part No.:
- 9022187
- Brand:
- WIKA
Available to back order for despatch 17/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£16.50
(exc. VAT)
£19.80
(inc. VAT)
Units | Per unit |
1 + | £16.50 |
- RS Stock No.:
- 222-7693
- Mfr. Part No.:
- 9022187
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The liquid filled gauge 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. For mounting in control panels, the pressure gauges with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.
Vibration and shock-resistant
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 . 1,000 bar
Especially robust design
Type approval for the shipbuilding industry
Scale ranges up to 0 . 1,000 bar
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 3bar |
Mounting Type | Back Entry |
Minimum Pressure Measurement | -1bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Series | 213.53.0XX |
Related links
- WIKA G 1/4 Analogue Pressure Gauge 0bar Bottom Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 15bar Back Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 9bar Bottom Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 3bar Bottom Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 9bar Back Entry -1bar min., 213.53
- WIKA G 1/2 Analogue Pressure Gauge 3bar Bottom Entry -1bar min., 213.53
- WIKA G 1/4 Analogue Pressure Gauge 0bar Back Entry -1bar min., 213.53