WIKA Pressure Gauge, 9767991, UKAS
- RS Stock No.:
- 192-6223
- Mfr. Part No.:
- 9767991
- Brand:
- WIKA
Subtotal (1 unit)*
£100.03
(exc. VAT)
£120.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £100.03 |
*price indicative
- RS Stock No.:
- 192-6223
- Mfr. Part No.:
- 9767991
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Gauge Outside Diameter | 100mm | |
| Best Accuracy | ± 3% | |
| Case Material | ABS | |
| Minimum Operating Temperature | -40°C | |
| Calibrated | UKAS | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Gauge Outside Diameter 100mm | ||
Best Accuracy ± 3% | ||
Case Material ABS | ||
Minimum Operating Temperature -40°C | ||
Calibrated UKAS | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
