WIKA Pressure Gauge 60psi, 9834006, UKAS
- RS Stock No.:
- 192-6141
- Mfr. Part No.:
- 9834006
- Brand:
- WIKA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-6141
- Mfr. Part No.:
- 9834006
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 60psi | |
| Gauge Outside Diameter | 114mm | |
| Best Accuracy | ± 0.5% | |
| Case Material | PBTP | |
| Minimum Operating Temperature | -20°C | |
| Calibrated | UKAS | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 60psi | ||
Gauge Outside Diameter 114mm | ||
Best Accuracy ± 0.5% | ||
Case Material PBTP | ||
Minimum Operating Temperature -20°C | ||
Calibrated UKAS | ||
Maximum Operating Temperature +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
