SMC Pressure Gauge 1MPa, G36-P10-01-X30, RS Calibration, 0MPa min.
- RS Stock No.:
- 192-6029
- Mfr. Part No.:
- G36-P10-01-X30
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-6029
- Mfr. Part No.:
- G36-P10-01-X30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Gauge Outside Diameter | 37.5mm | |
| Best Accuracy | ± 3% | |
| Case Material | Die Cast Aluminium | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Gauge Outside Diameter 37.5mm | ||
Best Accuracy ± 3% | ||
Case Material Die Cast Aluminium | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly durable and have been designed to withstand tough conditions. Suitable for use in many applications.
