WIKA Pressure Gauge, 9832020, RS Calibration
- RS Stock No.:
- 192-6023
- Mfr. Part No.:
- 9832020
- Brand:
- WIKA
Subtotal (1 unit)*
£115.81
(exc. VAT)
£138.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £115.81 |
*price indicative
- RS Stock No.:
- 192-6023
- Mfr. Part No.:
- 9832020
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Gauge Outside Diameter | 63mm | |
| Best Accuracy | ± 2/1/2% | |
| Case Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Gauge Outside Diameter 63mm | ||
Best Accuracy ± 2/1/2% | ||
Case Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
