Fluke 721EX -0.83bar to 1.1bar Pressure Calibrator - RS Calibration
- RS Stock No.:
- 908-5101
- Mfr. Part No.:
- Fluke-721EX-3603
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-5101
- Mfr. Part No.:
- Fluke-721EX-3603
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 1.1 bar, 6.9bar | |
| Minimum Pressure Measurement | -0.83 bar, -0.97bar | |
| Resolution | 0.0001 bar | |
| Pressure Port Type | Differential | |
| Calibrated | RSCAL | |
| Model Number p | 721EX | |
| Intrinsically Safe | Yes | |
| Current Loop Measurement | Yes | |
| Maximum Operating Temperature | +45°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 539g | |
| Dimensions | 110 x 58 x 200mm | |
| Height | 200mm | |
| Length | 110mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 1.1 bar, 6.9bar | ||
Minimum Pressure Measurement -0.83 bar, -0.97bar | ||
Resolution 0.0001 bar | ||
Pressure Port Type Differential | ||
Calibrated RSCAL | ||
Model Number p 721EX | ||
Intrinsically Safe Yes | ||
Current Loop Measurement Yes | ||
Maximum Operating Temperature +45°C | ||
Minimum Operating Temperature -10°C | ||
Weight 539g | ||
Dimensions 110 x 58 x 200mm | ||
Height 200mm | ||
Length 110mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Width 58mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
