Fluke 750 -15psi Pressure Calibrator
- RS Stock No.:
- 805-2349
- Mfr. Part No.:
- 750PV4
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-2349
- Mfr. Part No.:
- 750PV4
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | -15psi | |
| Pressure Port Type | Vacuum | |
| Model Number p | 750 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 292g | |
| Dimensions | 110 x 94 x 45mm | |
| Height | 45mm | |
| Length | 110mm | |
| Width | 94mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement -15psi | ||
Pressure Port Type Vacuum | ||
Model Number p 750 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Weight 292g | ||
Dimensions 110 x 94 x 45mm | ||
Height 45mm | ||
Length 110mm | ||
Width 94mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
