Fluke 750 0psi to 3000psi Pressure Calibrator

Unavailable
RS will no longer stock this product.
RS Stock No.:
805-2305
Mfr. Part No.:
750P29
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

3000psi

Minimum Pressure Measurement

0psi

Pressure Port Type

High

Model Number p

750

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

292g

Dimensions

110 x 94 x 45mm

Height

45mm

Length

110mm

Priced to Clear

Yes

Width

94mm

RoHS Status: Not Applicable

COO (Country of Origin):
US