Fluke 729 300 G FC -82.73 kPa, -12 psi, -0.82bar to 20.68 bar, 300 psi, 2068.43kPa Pressure Calibrator

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
144-5551
Mfr. Part No.:
FLK-729 300G FC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Maximum Pressure Measurement

20.68 bar, 300 psi, 2068.43kPa

Minimum Pressure Measurement

-82.73 kPa, -12 psi, -0.82bar

Pressure Port Type

Differential

Data Logging

Yes

Model Number p

729 300 G FC

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50 °C, +50°C

Minimum Operating Temperature

0 °C, -10°C

Weight

3kg

Dimensions

172.7 x 70 x 279.4mm

Height

279.4mm

Length

172.7mm

Width

70mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN