Fluke 750PD4 Pressure Module, For Use With 725, 726, 750 Series 15psi With RS Calibration
- RS Stock No.:
- 803-5672
- Mfr. Part No.:
- 750PD4
- Brand:
- Fluke
Subtotal (1 unit)*
£2,086.68
(exc. VAT)
£2,504.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,086.68 |
*price indicative
- RS Stock No.:
- 803-5672
- Mfr. Part No.:
- 750PD4
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Dual Range Pressure Module | |
| For Use With | 725, 726, 750 Series | |
| Calibrated | RSCAL | |
| Model Number p | 750PD4 | |
| Pressure Port Type | Dual | |
| Pressure Range | -15 to 15 psi | |
| Maximum Pressure | 15psi | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Dual Range Pressure Module | ||
For Use With 725, 726, 750 Series | ||
Calibrated RSCAL | ||
Model Number p 750PD4 | ||
Pressure Port Type Dual | ||
Pressure Range -15 to 15 psi | ||
Maximum Pressure 15psi | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
0.025% reference uncertainty
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
6-month and 1-year specifications
Temperature compensated 0°C to 50°C
Digital communication to calibrators, no analog losses or errors
Broad selection of ranges
Gauge, differential, dual range, absolute and vacuum measurement models
Urethane overmoulding protection
Supplied with
Manual, traceable calibration certificate, adapters
Related links
- Fluke 750PD4 Pressure Module 726, 750 Series 15psi
- Fluke 750R04 Pressure Module 726, 750 Series 15psi With RS Calibration
- Fluke 750P24 Pressure Module 726, 750 Series 15psi With RS Calibration
- Fluke 750P24 Pressure Module 726, 750 Series 15psi
- Fluke 750R04 Pressure Module 726, 750 Series 15psi
- Fluke 750R29 Pressure Module 726, 750 Series 3000psi With RS Calibration
- Fluke 750P05 Pressure Module 726, 750 Series 30psi With RS Calibration
- Fluke 750PV3 Pressure Module 726, 750 Series -5psi With RS Calibration
