Analog Devices Hittite HMC437MS8GE, RF Frequency Divider, 7GHz, 8-Pin, MSOP
- RS Stock No.:
- 862-6127
- Mfr. Part No.:
- HMC437MS8GE
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 862-6127
- Mfr. Part No.:
- HMC437MS8GE
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Division | 1/3 | |
| Maximum Frequency | 7GHz | |
| Minimum Frequency | 100MHz | |
| Typical Supply Current | 69mA | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | Hittite | |
| Width | 3.1mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Division 1/3 | ||
Maximum Frequency 7GHz | ||
Minimum Frequency 100MHz | ||
Typical Supply Current 69mA | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series Hittite | ||
Width 3.1mm | ||
Prescalers, Analog Devices
Clock Dividers
