RS PRO Adhesive Pre-Printed Red Label-For Indication Only-. Quantity: 144

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
758-7917
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Adhesive

Text Colour

Red

Background Colour

White

Pack Quantity

144

Length

40mm

Width

15mm

Text Message

For Indication Only

RS PRO Adhesive Pre-Printed Adhesive Label – For Indication Only – Quantity: 120


Clearly identify uncalibrated measuring equipment and maintain quality control standards with these RS PRO pre-printed labels. The "For Indication Only" red text stands out against the white background for easy reading at a distance. They're self-adhesive and suitable for a range of surfaces such as metal and plastic. They also have strong acrylic-based glue to keep labels securely in place.

Each of these labels has space for writing dates or signatures, as well as a transparent laminate cover to create a seal that's resistant to chemicals and oils. As they're suitable for use at temperatures between -20°C and +120°C, these labels are a practical solution for cold food processing areas or hot industrial workspaces.

Laboratories, processing plants and workshops frequently use labels like these to identify which equipment should be used for indication purposes only. You'll find these labels used on non-critical instruments such as meters, gauges and scales.

Features and Benefits


• White background colour

• Adhesive fixing type

• Length of 40 mm

• Pack quantity of 120

• Red text colour

• "For Indication Only" text

• Width of 15 mm