RS PRO Pre-Printed Tie Label-Calibrated-. Quantity: 50
- RS Stock No.:
- 445-3925
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
£27.39
(exc. VAT)
£32.87
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £27.39 | £0.548 |
| 10 - 19 | £26.29 | £0.526 |
| 20 + | £25.46 | £0.509 |
*price indicative
- RS Stock No.:
- 445-3925
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Tie | |
| Text Colour | Black | |
| Background Colour | White | |
| Pack Quantity | 50 | |
| Length | 70mm | |
| Width | 60mm | |
| Text Message | Calibrated | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Tie | ||
Text Colour Black | ||
Background Colour White | ||
Pack Quantity 50 | ||
Length 70mm | ||
Width 60mm | ||
Text Message Calibrated | ||
- COO (Country of Origin):
- GB
RS PRO Partially Laminated Labels
RS PRO soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These durable printed labels come in various colours with different text showing on the labels.
Features and Benefits
Clear laminate seals to protect tag
Suitable for harsh environments (temperature range -20°C to +70°C)
Tied with cable ties
High-quality printing on the labels which is ideal for conformance labelling to Safety and Quality standards
Suitable for harsh environments (temperature range -20°C to +70°C)
Tied with cable ties
High-quality printing on the labels which is ideal for conformance labelling to Safety and Quality standards
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
