Brady Adhesive Pre-Printed Adhesive Label. Quantity: 125
- RS Stock No.:
- 217-807
- Mfr. Part No.:
- 230640
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-807
- Mfr. Part No.:
- 230640
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Pack Quantity | 125 | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Pack Quantity 125 | ||
Diameter 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
