Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.2mm
- RS Stock No.:
- 382-7779
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 382-7779
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.2mm | |
| Length | 75mm | |
| Width | 75mm | |
| Slot Width | 21mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.2mm | ||
Length 75mm | ||
Width 75mm | ||
Slot Width 21mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Precision Precut, Stainless Steel Shim
Designed to help achieve accurate alignment
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness
Shaped to ensure an easy fit in non-corroding metal with no grades or sharp edges
Exact thickness clearly marked on each shim
Individual shim packs contain 10 shims of the same thickness

