Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.2mm
- RS Stock No.:
- 382-7729
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 382-7729
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Thickness | 0.2mm | |
| Length | 50mm | |
| Width | 50mm | |
| Slot Width | 13mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Thickness 0.2mm | ||
Length 50mm | ||
Width 50mm | ||
Slot Width 13mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Stainless Steel Pre-Cut Shim, 50 mm x 50 mm x 0.2 mm
Need a way to fill openings or gaps between surfaces? These RS PRO stainless steel pre-cut shims are tapered steel elements that act as spacer tools. They're commonly used to adjust, support and align machinery and equipment.
The shims are shaped to fit in non-corroding metal and have their thickness clearly labelled for ease of identification. Thanks to their stainless steel material, they're durable and strong enough to withstand use in demanding applications.
You can use these shims to raise and lower machinery for proper shaft alignment, as well as to adjust for uneven flooring and soft feet irregularities. They're conveniently supplied in a pack of ten to ensure you'll have plenty in stock.
The shims are shaped to fit in non-corroding metal and have their thickness clearly labelled for ease of identification. Thanks to their stainless steel material, they're durable and strong enough to withstand use in demanding applications.
You can use these shims to raise and lower machinery for proper shaft alignment, as well as to adjust for uneven flooring and soft feet irregularities. They're conveniently supplied in a pack of ten to ensure you'll have plenty in stock.
Features and Benefits
- Length of 50 mm
- Stainless steel material
- Slot width of 13 mm
- Thickness of 0.2 mm
- Width of 50 mm
