3M 6075 Particulates, Vapour Filter for use with 6000 Series Full Face Mask, 7000 Series Full Face Mask
- RS Stock No.:
- 286-7221
- Mfr. Part No.:
- 6075
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 4
£50.28
(exc. VAT)
£60.34
(inc. VAT)
- RS Stock No.:
- 286-7221
- Mfr. Part No.:
- 6075
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Filter Type | Particulates, Vapour | |
For Use With | 6000 Series Full Face Mask, 7000 Series Full Face Mask | |
Select all | ||
---|---|---|
Brand 3M | ||
Filter Type Particulates, Vapour | ||
For Use With 6000 Series Full Face Mask, 7000 Series Full Face Mask | ||
RoHS Status: Not Applicable
3M Filter, Gas Type - 6075
This high-traffic 3M filter is designed to provide efficient protection in demanding environments. With a focus on quality and reliability, this gas filter ensures the safety of users while maintaining optimal performance.
Features & Benefits
• Designed for use with 3M reusable respirators with bayonet filter connections
• Offers protection against solid and liquid particles, organic vapours, acid gases, and more
• Complies with European standards for respiratory protection
• Easy to clean and store for long-term usability
• Various filter options available depending on specific needs
• Offers protection against solid and liquid particles, organic vapours, acid gases, and more
• Complies with European standards for respiratory protection
• Easy to clean and store for long-term usability
• Various filter options available depending on specific needs
Applications
• Ideal for use in industries such as automation, electronics, electrical, and mechanical where respiratory protection is crucial
• Suitable for environments where exposure to gases, vapours, and particulates is a concern
• Recommended for professionals who require high-quality respiratory filters for maximum safety
• Suitable for environments where exposure to gases, vapours, and particulates is a concern
• Recommended for professionals who require high-quality respiratory filters for maximum safety
Can it be used with all 3M reusable respirators?
Yes, the 3M gas filter is compatible with all 3M reusable respirators fitted with a bayonet connection.
Will it provide protection against organic gases and vapours?
Yes, the filter offers protection against organic gases, acid gases, and other harmful substances.
Is it easy to clean and store?
Yes, the filter can be wiped clean with a 3M Face Seal Cleaner and must not be immersed in water/liquid for cleaning.
Can it be used in high-traffic environments?
Yes, the 3M gas filter is suitable for use in high-traffic environments where contaminants are a concern.
How often should the filter be replaced?
The filter should be replaced when it becomes difficult to breathe comfortably or if the filter becomes dirty or damaged.