3M TR-600 Series Powered Respirator Kit, 6 Filters
- RS Stock No.:
- 218-8334
- Mfr. Part No.:
- TR-619UK
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-8334
- Mfr. Part No.:
- TR-619UK
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Mode of Operation | Powered | |
| Series | TR-600 | |
| Accessory Type | Kit | |
| Respirator Product Type | Respirator Starter Kit | |
| Number of Filters | 6 | |
Select all | ||
|---|---|---|
Brand 3M | ||
Mode of Operation Powered | ||
Series TR-600 | ||
Accessory Type Kit | ||
Respirator Product Type Respirator Starter Kit | ||
Number of Filters 6 | ||
- COO (Country of Origin):
- PL
The 3M TR-619UK powered air turbo starter kit is a complete solution for environments where respiratory protection is necessary to keep workers comfortable and protected.
Protection against spraying water
Three user selectable flow rates
Protection against particles
Dust protection
Three user selectable flow rates
Protection against particles
Dust protection
