Bosch 0.615.990.M71, 18V Cordless Cordless Power Tool Kit - Drill and Impact Driver Combo Kit, Type G - British 3-pin
- RS Stock No.:
- 233-1450
- Mfr. Part No.:
- 0.615.990.M71
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-1450
- Mfr. Part No.:
- 0.615.990.M71
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Plug Type | Type G - British 3-pin | |
| Voltage Rating | 18V | |
| Number of Items | 6 | |
| Brushed/Brushless Motor | Brushless | |
| Corded/Cordless | Cordless | |
| Kit Contents | 2x5Ah Li-ion Batteries, GDX 18V-200 Combi Impact Driver, GSB 18V-55 Combi Drill, L-Case, UK Plugged Charger | |
| Battery Charge Time | 90min | |
| Kit Type | Drill and Impact Driver Combo Kit | |
| Battery Type | Li-ion | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Plug Type Type G - British 3-pin | ||
Voltage Rating 18V | ||
Number of Items 6 | ||
Brushed/Brushless Motor Brushless | ||
Corded/Cordless Cordless | ||
Kit Contents 2x5Ah Li-ion Batteries, GDX 18V-200 Combi Impact Driver, GSB 18V-55 Combi Drill, L-Case, UK Plugged Charger | ||
Battery Charge Time 90min | ||
Kit Type Drill and Impact Driver Combo Kit | ||
Battery Type Li-ion | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
The Bosch twin pack includes GSB 18V-55 performance robust brushless combi/ drill driver and GDX 18V-200 Impact driver/wrench. This twin pack also contains L Case, 2x 5Ah batteries and UK plugged charger. The cordless GSB 18V-55 professional drill driver with a high performance of 55 Nm and 1,750 RPM, it easily maximises efficiency on the jobsite, especially for work in wood, metal, and masonry. GSB 18V-55 provides electronic motor and electronic cell protection and two speed metal gearbox. GSB 18V-55 has LED and new fixation options.
Brushless motor for both tools
GSB 18V 55 has 13mm Full metal chuck
GSB 18V 55 has 20+1 Clutch setting
GDX 18V 200 provides 2 tools in 1
GDX 18V 200 has variable speed trigger
GSB 18V 55 has 13mm Full metal chuck
GSB 18V 55 has 20+1 Clutch setting
GDX 18V 200 provides 2 tools in 1
GDX 18V 200 has variable speed trigger
