Milwaukee M18ONEPP2A2-502X, Cordless Power Tool Kit - Cordless Power Tools Kit
- RS Stock No.:
- 204-2273
- Mfr. Part No.:
- M18ONEPP2A2-502X
- Brand:
- Milwaukee
Discontinued
- RS Stock No.:
- 204-2273
- Mfr. Part No.:
- M18ONEPP2A2-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Items | 6 | |
| Corded/Cordless | Cordless | |
| Kit Type | Cordless Power Tools Kit | |
| Kit Contents | 1x - Dynacase, 1x - M12-18FC - M12 & M18 Rapid Charger, 1x - M18ONEID2 - M18 ONE KEY 1/4" Hex Impact Drive, 1x - M18ONEPD2 - M18 ONE KEY Combi Drill, 2x -M18 5.0Ah Lithium-Ion Batteries | |
| Battery Type | Li-ion | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Items 6 | ||
Corded/Cordless Cordless | ||
Kit Type Cordless Power Tools Kit | ||
Kit Contents 1x - Dynacase, 1x - M12-18FC - M12 & M18 Rapid Charger, 1x - M18ONEID2 - M18 ONE KEY 1/4" Hex Impact Drive, 1x - M18ONEPD2 - M18 ONE KEY Combi Drill, 2x -M18 5.0Ah Lithium-Ion Batteries | ||
Battery Type Li-ion | ||
- COO (Country of Origin):
- CN
The Milwaukee M18 One key powerpack kit includes a 1x - M18FPD2 - M18 FUEL Percussion Drill, 1x - M18FID2 - M18 FUEL Impact Driver, 2x - M18B5 - M18 5.0Ah Lithium-Ion Batteries, 1x - M12-18FC - M12 & M18 Rapid Charger , 1x - Dynacase.
No. of item = 6
