Bosch 06019G4273, 18V Cordless Power Tool Kit, Type G - British 3-pin
- RS Stock No.:
- 183-1487
- Mfr. Part No.:
- 06019G4273
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1487
- Mfr. Part No.:
- 06019G4273
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Voltage Rating | 18V | |
| Number of Batteries | 1 | |
| Battery Capacity | 5Ah | |
| Plug Type | Type G - British 3-pin | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Voltage Rating 18V | ||
Number of Batteries 1 | ||
Battery Capacity 5Ah | ||
Plug Type Type G - British 3-pin | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- MY
Ready for all applications, thanks to 2 in 1 bit holder: " internal hex and " square drive
Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth Connectivity module for tool feedback, soft start and service information via mobile device
Powerful use even in hard to reach areas thanks to best head length to torque ratio
Bluetooth Connectivity module for tool feedback, soft start and service information via mobile device
