Bosch 06019G5274, 18V Cordless Cordless Power Tool Kit, Type G - British 3-pin
- RS Stock No.:
- 183-1485
- Mfr. Part No.:
- 0.601.9G5.274
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1485
- Mfr. Part No.:
- 0.601.9G5.274
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Brushed/Brushless Motor | Brushed | |
| Battery Type | Li-Ion | |
| Number of Batteries | 2 | |
| Voltage Rating | 18V | |
| Battery Capacity | 4Ah | |
| Plug Type | Type G - British 3-pin | |
| Corded/Cordless | Cordless | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Brushed/Brushless Motor Brushed | ||
Battery Type Li-Ion | ||
Number of Batteries 2 | ||
Voltage Rating 18V | ||
Battery Capacity 4Ah | ||
Plug Type Type G - British 3-pin | ||
Corded/Cordless Cordless | ||
- COO (Country of Origin):
- MY
Professional performance, quality and design
Comfortable handling of the tool thanks to soft grip
Reliable, durable screwdriver for daily usage because of full metal gear and electronic cell protection (ECP)
An integrated LED light with afterglow function for illuminating the work area, even in dark places
Designed for professional applications thanks to 13mm keyless chuck
Battery type Lithium-ion
Forward / reverse rotation
Motor brake for precise work when driving rows of screws
Comfortable handling of the tool thanks to soft grip
Reliable, durable screwdriver for daily usage because of full metal gear and electronic cell protection (ECP)
An integrated LED light with afterglow function for illuminating the work area, even in dark places
Designed for professional applications thanks to 13mm keyless chuck
Battery type Lithium-ion
Forward / reverse rotation
Motor brake for precise work when driving rows of screws
