Bosch AL1130 Power Tool Charger, 12 V, 18 V for use with GSB 18-2-LI, GSR 10.8-2-LI, GSR 12-2-LI
- RS Stock No.:
- 874-1096
- Mfr. Part No.:
- AL1130
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 874-1096
- Mfr. Part No.:
- AL1130
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | Li-ion | |
| For Use With | GSB 18-2-LI, GSR 10.8-2-LI, GSR 12-2-LI | |
| Charger Voltage | 12 V, 18 V | |
| Supply Voltage | 230V | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type Li-ion | ||
For Use With GSB 18-2-LI, GSR 10.8-2-LI, GSR 12-2-LI | ||
Charger Voltage 12 V, 18 V | ||
Supply Voltage 230V | ||
Bosch Li-Ion Quick Charger (GAL 1230 CV)
Bosch Li-Ion power tool battery charger suitable for charging Bosch Blue Professional 12 V Li-Ion batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
