DeWALT DCB119-XJ Power Tool Charger, 10.8 V, 12 V, 18 V, 54 V for use with 14.4V, 18V Slide Pack batteries, DEWALT
- RS Stock No.:
- 192-9444
- Mfr. Part No.:
- DCB119-XJ
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-9444
- Mfr. Part No.:
- DCB119-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | DCB119 | |
| Battery Type | Li-ion | |
| For Use With | 14.4V, 18V Slide Pack batteries, DEWALT 10.8V | |
| Charger Voltage | 10.8 V, 12 V, 18 V, 54 V | |
| Charger Current | 2.5A | |
| Supply Voltage | 240V | |
| Plug Type | Type G - British 3-pin | |
Select all | ||
|---|---|---|
Brand DeWALT | ||
Series DCB119 | ||
Battery Type Li-ion | ||
For Use With 14.4V, 18V Slide Pack batteries, DEWALT 10.8V | ||
Charger Voltage 10.8 V, 12 V, 18 V, 54 V | ||
Charger Current 2.5A | ||
Supply Voltage 240V | ||
Plug Type Type G - British 3-pin | ||
- COO (Country of Origin):
- TH
The DEWALT XR universal 2.5A Vehicle Charger offers superb supports the 10.8, 14.4 and 18V XR battery ranges which provide extreme runtime and performance. Its compact size makes it ideal for charging batteries within the vehicle. The LED indicators communicate the battery charge status.
Diagnostics with bright LED indicator communicates battery charge status
Charges XR Li-Ion DEWALT 10.8V, 14.4V, 18V slide pack batteries
Charges 3.0Ah battery pack in 90 minutes
Intelligent charger varies charge rate according to battery type to increase battery pack life
Charges XR Li-Ion DEWALT 10.8V, 14.4V, 18V slide pack batteries
Charges 3.0Ah battery pack in 90 minutes
Intelligent charger varies charge rate according to battery type to increase battery pack life


