Steinel 004101 4Ah 36V Rechargeable Power Tool Battery, For Use With Steinel Heat Gun
- RS Stock No.:
- 875-4695
- Mfr. Part No.:
- 004101
- Brand:
- Steinel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-4695
- Mfr. Part No.:
- 004101
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Battery Type | Li-Ion | |
| Voltage Rating | 36V | |
| Battery Capacity | 4Ah | |
| For Use With | Steinel Heat Gun | |
Select all | ||
|---|---|---|
Brand Steinel | ||
Battery Type Li-Ion | ||
Voltage Rating 36V | ||
Battery Capacity 4Ah | ||
For Use With Steinel Heat Gun | ||
- COO (Country of Origin):
- PL
Steinel 36V Li-ion Rechargeable Battery
Steinels 36V Li-ion powerhouse battery delivers with a capacity of 2.6Ah and can power for 15 minutes of unrestricted work. It also offers no memory effect and minimal self-discharge making sure youre always ready for the job at hand.
Steinel Batteries & Chargers
