Makita 193101-2 2.5Ah 14.4V Power Tool Battery, For Use With Makita 14.4 V Power Tools
- RS Stock No.:
- 506-9571
- Mfr. Part No.:
- 193101-2
- Brand:
- Makita
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-9571
- Mfr. Part No.:
- 193101-2
- Brand:
- Makita
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Makita | |
Battery Type | NiMH | |
Voltage Rating | 14.4V | |
Battery Capacity | 2.5Ah | |
For Use With | Makita 14.4 V Power Tools | |
Select all | ||
---|---|---|
Brand Makita | ||
Battery Type NiMH | ||
Voltage Rating 14.4V | ||
Battery Capacity 2.5Ah | ||
For Use With Makita 14.4 V Power Tools | ||