Bosch 2607335682 2.6Ah 9.6V Rechargeable Power Tool Battery, For Use With Bosch Cordless Tool
- RS Stock No.:
- 506-8219
- Mfr. Part No.:
- 2607335682
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 506-8219
- Mfr. Part No.:
- 2607335682
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | NiMH | |
| Voltage Rating | 9.6V | |
| Battery Capacity | 2.6Ah | |
| For Use With | Bosch Cordless Tool | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type NiMH | ||
Voltage Rating 9.6V | ||
Battery Capacity 2.6Ah | ||
For Use With Bosch Cordless Tool | ||
- COO (Country of Origin):
- CN
Batteries for Bosch cordless tools
Professional Batteries for the Bosch range of cordless tools.This new generation of batteries offers a 30% increase in energy over standard batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
