Bosch 2607335082 1.7Ah 24V Power Tool Battery, For Use With GBH 24 VRE
- RS Stock No.:
- 251-6901
- Mfr. Part No.:
- 2607335082
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-6901
- Mfr. Part No.:
- 2607335082
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | NiCd | |
| Voltage Rating | 24V | |
| Battery Capacity | 1.7Ah | |
| For Use With | GBH 24 VRE | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type NiCd | ||
Voltage Rating 24V | ||
Battery Capacity 1.7Ah | ||
For Use With GBH 24 VRE | ||
Non Compliant
- COO (Country of Origin):
- JP
Batteries for Bosch cordless tools
Professional Batteries for the Bosch range of cordless tools.This new generation of batteries offers a 30% increase in energy over standard batteries.
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.
