Bosch 1600Z0002Y 4Ah 10.8V Rechargeable Power Tool Battery, For Use With Power Tools
- RS Stock No.:
- 113-8655
- Mfr. Part No.:
- 1600Z0002Y
- Brand:
- Bosch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£104.31
(exc. VAT)
£125.17
(inc. VAT)
- RS Stock No.:
- 113-8655
- Mfr. Part No.:
- 1600Z0002Y
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Battery Type | Li-Ion | |
| Voltage Rating | 10.8V | |
| Battery Capacity | 4Ah | |
| For Use With | Power Tools | |
Select all | ||
|---|---|---|
Brand Bosch | ||
Battery Type Li-Ion | ||
Voltage Rating 10.8V | ||
Battery Capacity 4Ah | ||
For Use With Power Tools | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Bosch GBA 10.8 V 4.0Ah Li-Ion Battery
The 1600Z0002Y GBA Li-ion Battery from Bosch is a compact 10.8 V with 4Ah power. This small Battery offers plenty of power and robust, making it ideal for any jobsite.
Features and Benefits:
3 times as much runtime when compared to 1.3 Ah Battery
Bosch flexible power system – battery suitable for all tools in one voltage class
Extremely robust: fully functional even after a 3-m drop onto concrete
Bosch flexible power system – battery suitable for all tools in one voltage class
Extremely robust: fully functional even after a 3-m drop onto concrete
Bosch Batteries & Chargers
Rechargeable battery packs for Bosch cordless power tools.

