Milwaukee 4933451901 2Ah 12V Battery & Charger, For Use With M12 Tools
- RS Stock No.:
- 277-658
- Mfr. Part No.:
- 4933451901
- Brand:
- Milwaukee
Subtotal (1 unit)*
£60.33
(exc. VAT)
£72.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £60.33 |
*price indicative
- RS Stock No.:
- 277-658
- Mfr. Part No.:
- 4933451901
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Milwaukee | |
Series | M12 | |
Battery Type | Li-Ion | |
Voltage Rating | 12V | |
Battery Capacity | 2Ah | |
For Use With | M12 Tools | |
Battery Charge Time | 40min | |
Select all | ||
---|---|---|
Brand Milwaukee | ||
Series M12 | ||
Battery Type Li-Ion | ||
Voltage Rating 12V | ||
Battery Capacity 2Ah | ||
For Use With M12 Tools | ||
Battery Charge Time 40min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Battery & Charger, 12V Voltage Rating, 2Ah Battery Capacity - 4933451901
This battery and charger kit from Milwaukee is specifically designed to power M12 tools efficiently. The lithium-ion battery has a voltage rating of 12V and a capacity of 2 Ah. With a rapid battery charge time of just 40 minutes, it ensures minimal downtime, enhancing productivity in various settings.
Features & Benefits
• Compatible with a range of M12 tools for versatility
• 12V Li-Ion technology providing consistent power output
• Compact design for easy handling and storage
• Reliable Milwaukee power tool accessories for professional requirement
• 12V Li-Ion technology providing consistent power output
• Compact design for easy handling and storage
• Reliable Milwaukee power tool accessories for professional requirement
Applications
• Ideal for powering M12 tools in mechanical workshops
• Used for various tasks in electrical and electronic installations
• Suitable for maintenance and repair operations in automation systems
• Used for various tasks in electrical and electronic installations
• Suitable for maintenance and repair operations in automation systems
What is the expected performance of this battery in high demand tasks?
The 2Ah capacity allows for extended usage, making it suitable for heavy duty tasks without frequent recharges.
How does the charge time impact workflow efficiency?
With a charge time of only 40 minutes, users can quickly return to work, reducing idle periods and maintaining productivity levels.
Can this battery and charger set be used for outdoor applications?
Yes, the robust design makes it suitable for outdoor use, provided the tools are also rated for outdoor environments.
Which other Milwaukee tools can be used with this battery?
The battery is specifically made to be compatible with various M12 tools, enhancing the versatility of the Milwaukee tool range.
What maintenance is recommended to prolong battery life?
Regularly checking for any signs of wear, ensuring proper storage conditions, and not fully depleting the battery before charging can help extend its lifespan.