DiodesZetex AP2182ASG-13 Power Switch IC 8-Pin, SOIC

Subtotal 10 units (supplied on a continuous strip)*

£0.91

(exc. VAT)

£1.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 +£0.091

*price indicative

Packaging Options:
RS Stock No.:
921-0433P
Mfr. Part No.:
AP2182ASG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Switch On Resistance

130mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.95 x 3.95 x 1.5mm

COO (Country of Origin):
CN