DiodesZetex AP2171SG-13High Side Power Switch IC 6-Pin, U-DFN2018
- RS Stock No.:
- 921-0420
- Mfr. Part No.:
- AP2171SG-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-0420
- Mfr. Part No.:
- AP2171SG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Switch On Resistance | 110mΩ | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 1.9A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN2018 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.87 x 2.07 x 0.555mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Switch On Resistance 110mΩ | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 1.9A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type U-DFN2018 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.87 x 2.07 x 0.555mm | ||
- COO (Country of Origin):
- CN
