Micrel MIC94042YFL TR, High Speed Switch Power Switch IC 4-Pin, MLF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
885-5987
Mfr. Part No.:
MIC94042YFL TR
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Power Switch Type

High Speed Switch

Switch On Resistance

160mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

MLF

Pin Count

4

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.2 x 1.2 x 0.7mm

COO (Country of Origin):
MY