onsemi FTL11639UCX, Configurable Load Switch Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 862-9220
- Mfr. Part No.:
- FTL11639UCX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-9220
- Mfr. Part No.:
- FTL11639UCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Power Switch Type | Configurable Load Switch | |
| Switch On Resistance | 100mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.31 x 1.61 x 0.37mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Power Switch Type Configurable Load Switch | ||
Switch On Resistance 100mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.31 x 1.61 x 0.37mm | ||
